Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31N008 1002Copy
Manufacturer Standard Lead Time15 weeks
Order Code1123557
Product Rangesignal mate C091 M16-D Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.300 (CNY116.729) |
| 10+ | CNY87.760 (CNY99.1688) |
| 25+ | CNY82.270 (CNY92.9651) |
| 100+ | CNY74.600 (CNY84.298) |
| 250+ | CNY70.600 (CNY79.778) |
| 500+ | CNY66.600 (CNY75.258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.30 (CNY116.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31N008 1002Copy
Manufacturer Standard Lead Time15 weeks
Order Code1123557
Product Rangesignal mate C091 M16-D Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65, IP67, IP69K
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C091 31N008 1002 is a 8-position Front Panel Mount Receptacle with silver-plated contacts, ring nut and sealing with O-ring. The C091D series circular connector features full metal construction, internal strain relief and good shielding effectiveness when mated and locked.
- Die-cast nickel-plated housing
- Thermoplastic dielectric
- Neoprene sealing
- UL94V-0 Flammability
- 1200V Rated impulse withstand voltage
- <gt/>10¹⁰Ω Insulation resistance
- <lt/>5mΩ Contact resistance
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
-
IP Rating
IP65, IP67, IP69K
Product Range
signal mate C091 M16-D Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
