Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H107 202 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050425
Product Rangesignal mate C091 M16-Q Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.850 (CNY142.2105) |
| 5+ | CNY117.730 (CNY133.0349) |
| 10+ | CNY109.550 (CNY123.7915) |
| 25+ | CNY103.820 (CNY117.3166) |
| 50+ | CNY99.590 (CNY112.5367) |
| 100+ | CNY95.700 (CNY108.141) |
| 250+ | CNY90.790 (CNY102.5927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.85 (CNY142.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H107 202 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050425
Product Rangesignal mate C091 M16-Q Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-Q Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StyleQuicklock
Connector Body MaterialThermoplastic Body
Contact Material-
Contact PlatingGold
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-Q Series
Circular Connector Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Quicklock
Contact Material
-
IP Rating
IP65, IP67, IP69K
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
