Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H012 200 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050416
Product Rangesignal mate C091 M16-Q Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.060 (CNY166.1778) |
| 5+ | CNY134.380 (CNY151.8494) |
| 10+ | CNY121.620 (CNY137.4306) |
| 25+ | CNY116.570 (CNY131.7241) |
| 50+ | CNY114.800 (CNY129.724) |
| 100+ | CNY114.190 (CNY129.0347) |
| 250+ | CNY113.500 (CNY128.255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.06 (CNY166.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H012 200 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050416
Product Rangesignal mate C091 M16-Q Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-Q Series
Circular Connector Contact TypeSolder Pin
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-Q Series
Connector Body Material
Thermoplastic Body
IP Rating
IP65, IP67, IP69K
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Pin
Connector Body Plating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
