Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H012 102 4Copy
Manufacturer Standard Lead Time10 weeks
Order Code2886979
Product Rangesignal mate C091 M16-D+ Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.730 (CNY273.1549) |
| 5+ | CNY235.050 (CNY265.6065) |
| 10+ | CNY228.380 (CNY258.0694) |
| 25+ | CNY216.380 (CNY244.5094) |
| 50+ | CNY208.580 (CNY235.6954) |
| 100+ | CNY200.780 (CNY226.8814) |
| 250+ | CNY192.980 (CNY218.0674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.73 (CNY273.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H012 102 4Copy
Manufacturer Standard Lead Time10 weeks
Order Code2886979
Product Rangesignal mate C091 M16-D+ Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D+ Series
Coupling StyleThreaded
Connector Body MaterialBrass, Zinc Body
Connector Body PlatingNickel
Contact Material-
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-D+ Series
Connector Body Material
Brass, Zinc Body
Contact Material
-
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Connector Body Plating
Nickel
IP Rating
IP65, IP67, IP69K
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
