Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H008 202 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050415
Product Rangesignal mate C091 M16-Q Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.650 (CNY245.9445) |
| 5+ | CNY190.440 (CNY215.1972) |
| 10+ | CNY157.800 (CNY178.314) |
| 25+ | CNY141.470 (CNY159.8611) |
| 50+ | CNY130.590 (CNY147.5667) |
| 100+ | CNY121.880 (CNY137.7244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.65 (CNY245.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H008 202 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050415
Product Rangesignal mate C091 M16-Q Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-Q Series
Circular Connector Contact TypeSolder Pin
Coupling StyleQuicklock
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-Q Series
Coupling Style
Quicklock
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Pin
IP Rating
IP65, IP67, IP69K
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
