Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H008 101 4Copy
Manufacturer Standard Lead Time10 weeks
Order Code2886978
Product Rangesignal mate C091 M16-D+ Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.130 (CNY197.8969) |
| 5+ | CNY167.510 (CNY189.2863) |
| 10+ | CNY159.830 (CNY180.6079) |
| 25+ | CNY154.100 (CNY174.133) |
| 50+ | CNY149.180 (CNY168.5734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.13 (CNY197.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H008 101 4Copy
Manufacturer Standard Lead Time10 weeks
Order Code2886978
Product Rangesignal mate C091 M16-D+ Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D+ Series
Circular Connector Shell StyleCable Mount Receptacle
Connector Body MaterialBrass, Zinc Body
Connector Body PlatingNickel
Contact Material-
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-D+ Series
Connector Body Material
Brass, Zinc Body
Contact Material
-
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Plating
Nickel
IP Rating
IP65, IP67, IP69K
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
