Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H006 202 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050412
Product Rangesignal mate C091 M16-Q Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.010 (CNY140.1313) |
| 5+ | CNY116.030 (CNY131.1139) |
| 10+ | CNY107.980 (CNY122.0174) |
| 25+ | CNY102.320 (CNY115.6216) |
| 50+ | CNY98.160 (CNY110.9208) |
| 100+ | CNY94.340 (CNY106.6042) |
| 250+ | CNY88.950 (CNY100.5135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.01 (CNY140.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H006 202 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050412
Product Rangesignal mate C091 M16-Q Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-Q Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Coupling StyleQuicklock
Contact Material-
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-Q Series
No. of Contacts
6Contacts
Contact Material
-
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Quicklock
IP Rating
IP65, IP67, IP69K
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
