Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H004 200 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050408
Product Rangesignal mate C091 M16-Q Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.420 (CNY137.2046) |
| 5+ | CNY113.570 (CNY128.3341) |
| 10+ | CNY105.730 (CNY119.4749) |
| 25+ | CNY100.200 (CNY113.226) |
| 50+ | CNY96.110 (CNY108.6043) |
| 100+ | CNY92.160 (CNY104.1408) |
| 250+ | CNY87.380 (CNY98.7394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.42 (CNY137.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H004 200 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050408
Product Rangesignal mate C091 M16-Q Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-Q Series
Circular Connector Contact TypeSolder Pin
Coupling StyleQuicklock
Contact Material-
Contact PlatingGold
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-Q Series
Coupling Style
Quicklock
Contact Plating
Gold
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Pin
Contact Material
-
IP Rating
IP65, IP67, IP69K
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
