Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G114 200 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050405
Product Rangesignal mate C091 M16-Q Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.750 (CNY177.1275) |
| 5+ | CNY146.650 (CNY165.7145) |
| 10+ | CNY136.560 (CNY154.3128) |
| 25+ | CNY129.400 (CNY146.222) |
| 50+ | CNY124.210 (CNY140.3573) |
| 100+ | CNY119.370 (CNY134.8881) |
| 250+ | CNY113.230 (CNY127.9499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.75 (CNY177.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G114 200 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050405
Product Rangesignal mate C091 M16-Q Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-Q Series
Circular Connector Shell StylePanel Mount Receptacle
Contact Material-
Contact PlatingGold
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-Q Series
Contact Material
-
IP Rating
IP65, IP67, IP69K
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Contact Plating
Gold
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
