Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G114 109 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050404
Product Rangesignal mate C091 M16-Q Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.590 (CNY135.1367) |
| 5+ | CNY119.450 (CNY134.9785) |
| 10+ | CNY119.320 (CNY134.8316) |
| 25+ | CNY110.220 (CNY124.5486) |
| 50+ | CNY100.710 (CNY113.8023) |
| 100+ | CNY99.970 (CNY112.9661) |
| 250+ | CNY99.230 (CNY112.1299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.59 (CNY135.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G114 109 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050404
Product Rangesignal mate C091 M16-Q Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-Q Series
Circular Connector Contact TypeSolder Socket
Coupling StyleQuicklock
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-Q Series
Coupling Style
Quicklock
Connector Body Plating
-
IP Rating
IP65, IP67, IP69K
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
