Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G107 209 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050402
Product Rangesignal mate C091 M16-Q Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.030 (CNY78.0039) |
| 5+ | CNY64.600 (CNY72.998) |
| 10+ | CNY60.100 (CNY67.913) |
| 25+ | CNY56.890 (CNY64.2857) |
| 50+ | CNY56.820 (CNY64.2066) |
| 100+ | CNY52.390 (CNY59.2007) |
| 250+ | CNY49.660 (CNY56.1158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.03 (CNY78.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G107 209 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050402
Product Rangesignal mate C091 M16-Q Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-Q Series
Circular Connector Contact TypeSolder Socket
Coupling StyleQuicklock
Connector Body MaterialThermoplastic Body
Connector Body Plating-
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-Q Series
Coupling Style
Quicklock
Connector Body Plating
-
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
IP Rating
IP65, IP67, IP69K
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
