Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G107 109 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050399
Product Rangesignal mate C091 M16-Q Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.050 (CNY75.7665) |
| 5+ | CNY62.760 (CNY70.9188) |
| 10+ | CNY58.390 (CNY65.9807) |
| 25+ | CNY55.250 (CNY62.4325) |
| 50+ | CNY53.000 (CNY59.890) |
| 100+ | CNY50.890 (CNY57.5057) |
| 250+ | CNY48.230 (CNY54.4999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.05 (CNY75.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G107 109 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050399
Product Rangesignal mate C091 M16-Q Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-Q Series
Circular Connector Contact TypeSolder Socket
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-Q Series
Connector Body Plating
-
Contact Plating
Silver
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Contact Material
-
IP Rating
IP65, IP67, IP69K
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
