Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G006 200 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050379
Product Rangesignal mate C091 M16-Q Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.460 (CNY76.2298) |
| 5+ | CNY63.100 (CNY71.303) |
| 10+ | CNY58.730 (CNY66.3649) |
| 25+ | CNY55.600 (CNY62.828) |
| 50+ | CNY53.280 (CNY60.2064) |
| 100+ | CNY51.160 (CNY57.8108) |
| 250+ | CNY48.500 (CNY54.805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.46 (CNY76.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31G006 200 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050379
Product Rangesignal mate C091 M16-Q Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-Q Series
Circular Connector Contact TypeSolder Socket
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-Q Series
Connector Body Plating
-
Contact Plating
Gold
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Contact Material
-
IP Rating
IP65, IP67, IP69K
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
