Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31D012 102 4Copy
Order Code2886975
Product Rangesignal mate C091 M16-D+ Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.360 (CNY247.8768) |
| 5+ | CNY210.980 (CNY238.4074) |
| 10+ | CNY202.520 (CNY228.8476) |
| 25+ | CNY193.650 (CNY218.8245) |
| 50+ | CNY177.890 (CNY201.0157) |
| 100+ | CNY177.830 (CNY200.9479) |
| 250+ | CNY166.370 (CNY187.9981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.36 (CNY247.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31D012 102 4Copy
Order Code2886975
Product Rangesignal mate C091 M16-D+ Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D+ Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body PlatingNickel
Contact Material-
Contact PlatingSilver
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-D+ Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Contact Material
-
IP Rating
IP65, IP67, IP69K
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Nickel
Contact Plating
Silver
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23179
