Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31D003 1002Copy
Manufacturer Standard Lead Time15 weeks
Order Code1123530
Product Rangesignal mate C091 M16-D Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.670 (CNY175.9071) |
| 10+ | CNY132.280 (CNY149.4764) |
| 25+ | CNY123.990 (CNY140.1087) |
| 100+ | CNY112.450 (CNY127.0685) |
| 250+ | CNY106.420 (CNY120.2546) |
| 500+ | CNY100.390 (CNY113.4407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.67 (CNY175.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31D003 1002Copy
Manufacturer Standard Lead Time15 weeks
Order Code1123530
Product Rangesignal mate C091 M16-D Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
-
IP Rating
IP65, IP67, IP69K
Product Range
signal mate C091 M16-D Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
