Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 11H012 002 4Copy
Manufacturer Standard Lead Time25 weeks
Order Code2822350
Product Rangesignal mate C091 M16-D+ Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.450 (CNY224.2485) |
| 10+ | CNY173.650 (CNY196.2245) |
| 25+ | CNY143.880 (CNY162.5844) |
| 100+ | CNY129.000 (CNY145.770) |
| 250+ | CNY126.420 (CNY142.8546) |
| 500+ | CNY123.840 (CNY139.9392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.45 (CNY224.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 11H012 002 4Copy
Manufacturer Standard Lead Time25 weeks
Order Code2822350
Product Rangesignal mate C091 M16-D+ Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D+ Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialBrass, Zinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
Product Overview
- M16 size
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- Internal strain relief
- UL registered under file number E 63 093 UL
Applications
Automation & Process Control, Industrial, Medical, Wireless
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Brass, Zinc Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
signal mate C091 M16-D+ Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
