Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 11G005 009 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050348
Product Rangesignal mate C091 M16-Q Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.070 (CNY53.1891) |
| 5+ | CNY44.000 (CNY49.720) |
| 10+ | CNY40.930 (CNY46.2509) |
| 25+ | CNY38.750 (CNY43.7875) |
| 50+ | CNY37.180 (CNY42.0134) |
| 100+ | CNY35.680 (CNY40.3184) |
| 250+ | CNY33.840 (CNY38.2392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.07 (CNY53.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 11G005 009 5 UCopy
Manufacturer Standard Lead Time21 weeks
Order Code4050348
Product Rangesignal mate C091 M16-Q Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-Q Series
Coupling StyleQuicklock
Connector Body Plating-
Contact Plating-
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-Q Series
Connector Body Plating
-
IP Rating
IP65, IP67
Connector Type
Standard Circular Connector
Coupling Style
Quicklock
Contact Plating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459
