Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 11D008 001 4Copy
Order Code2902805
Product Rangesignal mate C091 M16-D+ Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.270 (CNY202.5751) |
| 10+ | CNY156.870 (CNY177.2631) |
| 25+ | CNY129.970 (CNY146.8661) |
| 100+ | CNY116.530 (CNY131.6789) |
| 250+ | CNY114.200 (CNY129.046) |
| 500+ | CNY111.870 (CNY126.4131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.27 (CNY202.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 11D008 001 4Copy
Order Code2902805
Product Rangesignal mate C091 M16-D+ Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D+ Series
Coupling StyleThreaded
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-D+ Series
Connector Body Plating
Nickel
Contact Plating
-
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Contact Material
-
IP Rating
IP65, IP67
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525
