Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30K006 100 10Copy
Manufacturer Standard Lead Time12 weeks
Order Code1188952
Product Rangeecomate M Series
Your Part Number
112 In Stock
Need more?
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.290 (CNY222.9377) |
| 10+ | CNY167.690 (CNY189.4897) |
| 25+ | CNY157.200 (CNY177.636) |
| 100+ | CNY142.560 (CNY161.0928) |
| 250+ | CNY133.640 (CNY151.0132) |
| 500+ | CNY127.270 (CNY143.8151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.29 (CNY222.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30K006 100 10Copy
Manufacturer Standard Lead Time12 weeks
Order Code1188952
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
ecomate M Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
