Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30H006 100 10.Copy
Order Code2353605
Product Rangeecomate® Plastic Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.890 (CNY134.3457) |
| 5+ | CNY113.440 (CNY128.1872) |
| 10+ | CNY107.910 (CNY121.9383) |
| 25+ | CNY102.180 (CNY115.4634) |
| 50+ | CNY98.090 (CNY110.8417) |
| 100+ | CNY94.200 (CNY106.446) |
| 250+ | CNY89.290 (CNY100.8977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.89 (CNY134.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30H006 100 10.Copy
Order Code2353605
Product Rangeecomate® Plastic Series
Technical Datasheet
Product Rangeecomate® Plastic Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ecomate® Plastic Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
