Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30D006 100 10..Copy
Order Code1188956
Product Rangeecomate M Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 30D006 100 10..Copy
Order Code1188956
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
SVHCNo SVHC (17-Dec-2014)
Product Overview
The C016 30D006 100 10 is a 6 + PE-position Female straight Cable Connector, C016 series, silver-plated contacts, blue backshell and strain relief with clamping ring, 0.75mm² maximum wire gauge and round thread locking system. In design and conception the Ecomate program meets the high requirements for applications in industrial technology. The series is comprised of a large selection of housings and shapes and offers models with solder termination.
- Quick and easy to assemble
- Ergonomically designed product range for safe handling
- Housing components made from premium moulding material
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Applications
Power Management, Test & Measurement
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
ecomate M Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
