Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20H003 200 12Copy
Order Code2353601
Product Rangeecomate M Series
Your Part Number
112 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
102 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.230 (CNY177.6699) |
| 5+ | CNY150.410 (CNY169.9633) |
| 10+ | CNY143.580 (CNY162.2454) |
| 25+ | CNY137.510 (CNY155.3863) |
| 50+ | CNY132.060 (CNY149.2278) |
| 100+ | CNY126.870 (CNY143.3631) |
| 250+ | CNY119.710 (CNY135.2723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.23 (CNY177.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20H003 200 12Copy
Order Code2353601
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeScrew Pin
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP65
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate M Series
Circular Connector Contact Type
Screw Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Copper Alloy
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Connector Body Plating
-
IP Rating
IP65
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
