Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20H003 110 12..Copy
Order Code1654392
Product Rangeecomate M Series
Your Part Number
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.360 (CNY102.1068) |
| 10+ | CNY76.800 (CNY86.784) |
| 25+ | CNY71.980 (CNY81.3374) |
| 100+ | CNY65.280 (CNY73.7664) |
| 250+ | CNY61.200 (CNY69.156) |
| 500+ | CNY58.280 (CNY65.8564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.36 (CNY102.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20H003 110 12..Copy
Order Code1654392
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeScrew Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
Alternatives for C016 20H003 110 12..
1 Product Found
Product Overview
The C016 20H003 110 12 is a 3 + PE-position male straight Cable Connector with silver-plated contacts, black backshell and accepts 0.75 to 2.5mm² wire gauge. The C016 series connector has internal cable clamping and clamping ring. In design and conception the Ecomate program meets the high requirements for applications in industrial technology.
- Quick and easy assembly
- Ergonomically designed product range for safe handling
- Housing components made from premium moulding material
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Applications
Test & Measurement, Power Management, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
Product Range
ecomate M Series
Circular Connector Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731
