Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20E004 80 12Copy
Order Code1891149
Product Rangeecomate C16-L Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.310 (CNY271.5503) |
| 10+ | CNY204.230 (CNY230.7799) |
| 25+ | CNY200.380 (CNY226.4294) |
| 100+ | CNY196.380 (CNY221.9094) |
| 250+ | CNY192.370 (CNY217.3781) |
| 500+ | CNY188.360 (CNY212.8468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.31 (CNY271.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20E004 80 12Copy
Order Code1891149
Product Rangeecomate C16-L Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate C16-L Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeScrew Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C016 20E004 80 12 is a 4 + PE-pole female Cable Connector with silver-plated contacts. It has neoprene/EPDM gasket, PA body and dielectric.
- Secured bayonet locking
- UV resistant
- Contacts with screw connection for up to 6mm²
- 50A per contact at 40°C Ambient with wire size 6mm²
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- IP65 Protection
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
ecomate C16-L Series
No. of Contacts
5Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129274
