Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20D003 100 12..Copy
Order Code1704265
Product Rangeecomate M Series
Your Part Number
2,019 In Stock
Need more?
2,019 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.700 (CNY97.971) |
| 10+ | CNY73.690 (CNY83.2697) |
| 25+ | CNY69.070 (CNY78.0491) |
| 100+ | CNY62.630 (CNY70.7719) |
| 250+ | CNY58.710 (CNY66.3423) |
| 500+ | CNY55.920 (CNY63.1896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.70 (CNY97.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20D003 100 12..Copy
Order Code1704265
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Socket
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
Alternatives for C016 20D003 100 12..
1 Product Found
Product Overview
The C016 20D003 100 12 is a 3 + PE-position female straight Cable Connector with silver-plated contacts, black backshell and accepts 0.75 to 2.5mm² wire gauge. The C016 series connector has strain relief with clamping ring. In design and conception the Ecomate program meets the high requirements for applications in industrial technology.
- Quick and easy assembly
- Ergonomically designed product range for safe handling
- Housing components made from premium moulding material
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Applications
Test & Measurement, Power Management, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
ecomate M Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
