Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10K006 000 12.Copy
Order Code1388088
Product Rangeecomate M Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.110 (CNY108.6043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.11 (CNY108.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10K006 000 12.Copy
Order Code1388088
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
IP RatingIP65
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate M Series
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Connector Body Plating
-
IP Rating
IP65
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037
