Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10H006 010 12.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1273131
Product Rangeecomate M Series
Your Part Number
720 In Stock
Need more?
720 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.750 (CNY69.7775) |
| 5+ | CNY60.130 (CNY67.9469) |
| 10+ | CNY58.510 (CNY66.1163) |
| 25+ | CNY51.910 (CNY58.6583) |
| 50+ | CNY50.490 (CNY57.0537) |
| 100+ | CNY50.330 (CNY56.8729) |
| 250+ | CNY50.160 (CNY56.6808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.75 (CNY69.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10H006 010 12.Copy
Manufacturer Standard Lead Time15 weeks
Order Code1273131
Product Rangeecomate M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate M Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact Material-
Contact PlatingSilver
IP RatingIP65
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate M Series
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Contact Material
-
IP Rating
IP65
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Silver
Technical Docs (3)
Alternatives for C016 10H006 010 12.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036515
