Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10E008 0021Copy
Manufacturer Standard Lead Time29 weeks
Order Code1123463
Product Rangeecomate C16-3 Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.470 (CNY310.1511) |
| 10+ | CNY233.310 (CNY263.6403) |
| 25+ | CNY218.700 (CNY247.131) |
| 100+ | CNY198.330 (CNY224.1129) |
| 250+ | CNY190.940 (CNY215.7622) |
| 500+ | CNY183.550 (CNY207.4115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.47 (CNY310.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10E008 0021Copy
Manufacturer Standard Lead Time29 weeks
Order Code1123463
Product Rangeecomate C16-3 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate C16-3 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts9Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
Product Overview
The C016 10E008 0021 is a 8 + PE-position Female straight Cable Connector, long version with internal cable clamp and crimp termination. Polyamide 6.6 housing and dielectric, neoprene gasket. 0.14 to 2.5mm² wire gauge and bayonet locking system.
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- IP65 Protection rating
- UL94V-0 Flammability rating
Applications
Power Management, Test & Measurement
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
ecomate C16-3 Series
No. of Contacts
9Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04737
