Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC015 30D006 002 1Copy
Order Code2347334
Product RangeC015 Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.090 (CNY368.4817) |
| 10+ | CNY277.130 (CNY313.1569) |
| 25+ | CNY259.800 (CNY293.574) |
| 100+ | CNY235.610 (CNY266.2393) |
| 250+ | CNY220.880 (CNY249.5944) |
| 500+ | CNY216.470 (CNY244.6111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.09 (CNY368.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC015 30D006 002 1Copy
Order Code2347334
Product RangeC015 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeC015 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
Product Overview
The C015 30D006 002 1 is a 6 + PE-position Female Cable Connector with silver-plated contacts and screw locking system and solder termination, 0.14 to 0.5 mm² wire gauge. The circular connector series C015 corresponds to the technical data according to EN 175 000. Solid construction and easy handling are the specific features.
- ≤5mΩ Contact resistance
- ≤10¹°Ω Insulation resistance
- 500 Mating cycles
- IP65 Protection rating
- UL94V-0 Flammability rating
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
-
Contact Material
-
IP Rating
IP65
Product Range
C015 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
