Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATV04-38PC-S2Copy
Order Code3727879
Your Part Number
477 In Stock
Need more?
477 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.010 (CNY133.3513) |
| 5+ | CNY110.370 (CNY124.7181) |
| 10+ | CNY102.660 (CNY116.0058) |
| 25+ | CNY97.200 (CNY109.836) |
| 50+ | CNY93.310 (CNY105.4403) |
| 100+ | CNY87.240 (CNY98.5812) |
| 250+ | CNY84.650 (CNY95.6545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.01 (CNY133.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATV04-38PC-S2Copy
Order Code3727879
Technical Datasheet
For Use WithAmphenol DuraLok Signal-SC000571, Power-SP20M1, SP16M1, SP14M1 Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
Technical Specifications
For Use With
Amphenol DuraLok Signal-SC000571, Power-SP20M1, SP16M1, SP14M1 Series Pin Contacts
IP Rating
IP67
Current Rating
13A
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
