Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP2PS-CKITCopy
Order Code2667041
Product RangeATP Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.290 (CNY233.1077) |
| 5+ | CNY192.770 (CNY217.8301) |
| 10+ | CNY179.240 (CNY202.5412) |
| 25+ | CNY175.660 (CNY198.4958) |
| 50+ | CNY172.640 (CNY195.0832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.29 (CNY233.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP2PS-CKITCopy
Order Code2667041
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Contact Termination TypeCrimp
Pitch Spacing-
GenderPlug, Receptacle
Contact MaterialCopper Alloy
Connector Shell Size-
Technical Specifications
Product Range
ATP Series
Pitch Spacing
-
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Gender
Plug, Receptacle
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
