Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP15-4P-BM04BLKCopy
Manufacturer Standard Lead Time17 weeks
Order Code3276621
Product RangeATP Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.660 (CNY136.3458) |
| 10+ | CNY102.560 (CNY115.8928) |
| 25+ | CNY96.130 (CNY108.6269) |
| 100+ | CNY87.180 (CNY98.5134) |
| 250+ | CNY82.510 (CNY93.2363) |
| 500+ | CNY77.830 (CNY87.9479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.66 (CNY136.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP15-4P-BM04BLKCopy
Manufacturer Standard Lead Time17 weeks
Order Code3276621
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03774
