Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP13-4P-BM03GRY.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3276603
Product RangeATP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.340 (CNY143.8942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.34 (CNY143.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP13-4P-BM03GRY.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3276603
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact PlatingTin
IP RatingIP67
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
Connector Body Material
Thermoplastic Body
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Automotive Contact Type
PCB Pin
Contact Plating
Tin
Voltage Rating
250V
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
