Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP13-2P-BM01GRYCopy
Manufacturer Standard Lead Time18 weeks
Order Code3276589
Product RangeATP Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.170 (CNY140.3121) |
| 200+ | CNY90.960 (CNY102.7848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.17 (CNY140.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP13-2P-BM01GRYCopy
Manufacturer Standard Lead Time18 weeks
Order Code3276589
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating25A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Contact Material
Copper Alloy
Current Rating
25A
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767
