Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP13-2P-BM01BLKCopy
Manufacturer Standard Lead Time18 weeks
Order Code3276588
Product RangeATP Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.490 (CNY144.0637) |
| 5+ | CNY120.120 (CNY135.7356) |
| 10+ | CNY112.690 (CNY127.3397) |
| 25+ | CNY107.710 (CNY121.7123) |
| 50+ | CNY106.410 (CNY120.2433) |
| 100+ | CNY95.840 (CNY108.2992) |
| 250+ | CNY91.400 (CNY103.282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.49 (CNY144.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP13-2P-BM01BLKCopy
Manufacturer Standard Lead Time18 weeks
Order Code3276588
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Contact MaterialCopper Alloy
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
Voltage Rating
250V
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034383
