Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-6S-MM01BK.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3566222
Product RangeATP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 450+ | CNY22.300 (CNY25.199) |
| 1000+ | CNY21.120 (CNY23.8656) |
Price for:Each
Minimum: 450
Multiple: 450
CNY10,035.00 (CNY11,339.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-6S-MM01BK.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3566222
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Connector Body MaterialThermoplastic Body
IP RatingIP67
Current Rating25A
Technical Specifications
Product Range
ATP Series
Connector Body Material
Thermoplastic Body
Current Rating
25A
Gender
Plug
IP Rating
IP67
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015078
