Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-6S-KIT01Copy
Manufacturer Standard Lead Time21 weeks
Order Code3765774
Product RangeATP Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.490 (CNY417.5237) |
| 5+ | CNY341.770 (CNY386.2001) |
| 10+ | CNY314.050 (CNY354.8765) |
| 25+ | CNY299.430 (CNY338.3559) |
| 50+ | CNY284.810 (CNY321.8353) |
| 100+ | CNY271.230 (CNY306.4899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.49 (CNY417.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-6S-KIT01Copy
Manufacturer Standard Lead Time21 weeks
Order Code3765774
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
