Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-6S-EC01BK.Copy
Order Code3566220
Product RangeATP Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.720 (CNY50.5336) |
| 10+ | CNY37.990 (CNY42.9287) |
| 100+ | CNY32.290 (CNY36.4877) |
| 250+ | CNY30.670 (CNY34.6571) |
| 500+ | CNY29.040 (CNY32.8152) |
| 1000+ | CNY27.660 (CNY31.2558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.72 (CNY50.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-6S-EC01BK.Copy
Order Code3566220
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
For Use WithAmphenol ATP Series Size 12 Automotive Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating25A
Technical Specifications
Product Range
ATP Series
Connector Body Material
Thermoplastic Body
Voltage Rating
-
For Use With
Amphenol ATP Series Size 12 Automotive Socket Contacts
IP Rating
IP67
Current Rating
25A
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015468
