Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-2S-KIT01Copy
Manufacturer Standard Lead Time21 weeks
Order Code3883842
Product RangeATP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.250 (CNY169.7825) |
| 10+ | CNY127.690 (CNY144.2897) |
| 25+ | CNY118.980 (CNY134.4474) |
| 100+ | CNY110.270 (CNY124.6051) |
| 250+ | CNY107.160 (CNY121.0908) |
| 500+ | CNY104.340 (CNY117.9042) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.25 (CNY169.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-2S-KIT01Copy
Manufacturer Standard Lead Time21 weeks
Order Code3883842
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Automotive Connector Shell StyleStraight Plug
Automotive Contact TypeCrimp Socket
Connector Body MaterialThermoplastic Body
Current Rating25A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
Automotive Contact Type
Crimp Socket
Current Rating
25A
Automotive Connector Shell Style
Straight Plug
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
