Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-SR01Copy
Manufacturer Standard Lead Time14 weeks
Order Code4008004
Product RangeATP Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.680 (CNY57.2684) |
| 5+ | CNY48.570 (CNY54.8841) |
| 10+ | CNY46.390 (CNY52.4207) |
| 25+ | CNY44.200 (CNY49.946) |
| 50+ | CNY43.250 (CNY48.8725) |
| 100+ | CNY41.340 (CNY46.7142) |
| 250+ | CNY37.660 (CNY42.5558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.68 (CNY57.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-SR01Copy
Manufacturer Standard Lead Time14 weeks
Order Code4008004
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
No. of Positions6Ways
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating-
Technical Specifications
Product Range
ATP Series
No. of Positions
6Ways
IP Rating
IP68
Gender
Receptacle
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032904
