Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-RD01.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3566217
Product RangeATP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY27.870 (CNY31.4931) |
Price for:Each
Minimum: 200
Multiple: 200
CNY5,574.00 (CNY6,298.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-RD01.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3566217
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Technical Specifications
Product Range
ATP Series
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Gender
Receptacle
IP Rating
IP67
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024503
