Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-PM15.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4008001
Product RangeATP Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.720 (CNY88.9536) |
| 5+ | CNY73.600 (CNY83.168) |
| 10+ | CNY68.420 (CNY77.3146) |
| 25+ | CNY64.800 (CNY73.224) |
| 50+ | CNY62.140 (CNY70.2182) |
| 100+ | CNY59.620 (CNY67.3706) |
| 250+ | CNY55.940 (CNY63.2122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.72 (CNY88.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-PM15.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4008001
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating-
Technical Specifications
Product Range
ATP Series
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Gender
Receptacle
IP Rating
IP68
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045324
