Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-PM11BK.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3994737
Product RangeATP Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.830 (CNY81.1679) |
| 10+ | CNY61.020 (CNY68.9526) |
| 100+ | CNY51.870 (CNY58.6131) |
| 250+ | CNY49.090 (CNY55.4717) |
| 500+ | CNY46.310 (CNY52.3303) |
| 1000+ | CNY44.090 (CNY49.8217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.83 (CNY81.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-PM11BK.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3994737
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Connector Body MaterialThermoplastic Body
Current Rating25A
Technical Specifications
Product Range
ATP Series
For Use With
Amphenol ATP Series Size 12 Automotive Pin Contacts
Current Rating
25A
Gender
Receptacle
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037467
