Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-PM05EC.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3994725
Product RangeATP Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.990 (CNY86.9987) |
| 10+ | CNY65.410 (CNY73.9133) |
| 100+ | CNY55.600 (CNY62.828) |
| 250+ | CNY52.620 (CNY59.4606) |
| 500+ | CNY49.630 (CNY56.0819) |
| 1000+ | CNY47.270 (CNY53.4151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.99 (CNY87.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-PM05EC.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3994725
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
For Use With
Amphenol ATP Series Size 12 Automotive Pin Contacts
IP Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040352
