Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-MM01BK.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3566216
Product RangeATP Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.170 (CNY70.2521) |
| 10+ | CNY52.850 (CNY59.7205) |
| 100+ | CNY47.170 (CNY53.3021) |
| 250+ | CNY42.770 (CNY48.3301) |
| 500+ | CNY40.730 (CNY46.0249) |
| 1000+ | CNY38.180 (CNY43.1434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.17 (CNY70.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-MM01BK.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3566216
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Voltage Rating-
Current Rating25A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Amphenol ATP Series Size 12 Automotive Pin Contacts
Current Rating
25A
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026608
