Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-EC01.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3566214
Product RangeATP Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.870 (CNY66.5231) |
| 10+ | CNY50.040 (CNY56.5452) |
| 100+ | CNY44.660 (CNY50.4658) |
| 250+ | CNY40.500 (CNY45.765) |
| 500+ | CNY38.580 (CNY43.5954) |
| 1000+ | CNY36.170 (CNY40.8721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.87 (CNY66.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-6P-EC01.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3566214
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Connector Body MaterialThermoplastic Body
Voltage Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
Voltage Rating
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
