Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-4P-BLKCopy
Manufacturer Standard Lead Time5 weeks
Order Code3766757
Product RangeATP Series
Your Part Number
313 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
310 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.190 (CNY43.1547) |
| 10+ | CNY32.470 (CNY36.6911) |
| 100+ | CNY27.600 (CNY31.188) |
| 250+ | CNY26.650 (CNY30.1145) |
| 500+ | CNY25.700 (CNY29.041) |
| 1000+ | CNY24.480 (CNY27.6624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.19 (CNY43.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-4P-BLKCopy
Manufacturer Standard Lead Time5 weeks
Order Code3766757
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
For Use WithATP Series Size 12 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating25A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
For Use With
ATP Series Size 12 Pin Contacts
IP Rating
IP67
Current Rating
25A
Gender
Receptacle
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019018
