Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-041-0205Copy
Manufacturer Standard Lead Time16 weeks
Order Code4565564
Product RangeATM Series
Your Part Number
951 In Stock
Need more?
951 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.610 (CNY7.4693) |
| 10+ | CNY5.390 (CNY6.0907) |
| 25+ | CNY5.060 (CNY5.7178) |
| 50+ | CNY4.990 (CNY5.6387) |
| 100+ | CNY4.910 (CNY5.5483) |
| 250+ | CNY4.690 (CNY5.2997) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY4.100 (CNY4.633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.61 (CNY7.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-041-0205Copy
Manufacturer Standard Lead Time16 weeks
Order Code4565564
Product RangeATM Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeATM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol ATM06-2S 2 Pos Plug Rectangular Connector
Cable Exit Angle
180°
Product Range
ATM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343194
