Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-030-0605Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565561
Product RangeATM Series
Your Part Number
547 In Stock
Need more?
547 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.100 (CNY12.543) |
| 10+ | CNY10.080 (CNY11.3904) |
| 25+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY9.330 (CNY10.5429) |
| 100+ | CNY9.120 (CNY10.3056) |
| 250+ | CNY8.710 (CNY9.8423) |
| 500+ | CNY8.640 (CNY9.7632) |
| 1000+ | CNY8.510 (CNY9.6163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-030-0605Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565561
Product RangeATM Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeATM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol ATM04-6P 6 Pos Receptacle Rectangular Connector
Cable Exit Angle
180°
Product Range
ATM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.398261
