Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-027-0405Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565560
Product RangeATM Series
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.580 (CNY8.5654) |
| 10+ | CNY6.850 (CNY7.7405) |
| 25+ | CNY6.320 (CNY7.1416) |
| 50+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY6.120 (CNY6.9156) |
| 250+ | CNY5.970 (CNY6.7461) |
| 500+ | CNY5.760 (CNY6.5088) |
| 1000+ | CNY5.640 (CNY6.3732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.58 (CNY8.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATMBS-027-0405Copy
Manufacturer Standard Lead Time17 weeks
Order Code4565560
Product RangeATM Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeATM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol ATM06-4P 4 Pos Receptacle Rectangular Connector
Cable Exit Angle
180°
Product Range
ATM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
